AC/DC Power Supply Single-OUT 24V 2.5A 60W Medical 6-Pin
XP Power ECS60US24-C technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.95(Typ)A |
| Ripple & Noise | 1%(Max) |
| Pin Count | 6 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power ECS60US24-C to view detailed technical specifications.
No datasheet is available for this part.