XP Power EMA212PS24 technical specifications.
| Current - Output 1 | 8.3A |
| Current - Output 2 | 1A |
| Current - Output 3 | 100mA |
| Input Current | 1.1A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 8.3A |
| Max Output Power | 212W |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power EMA212PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.