
Board mount DC/DC converter delivering 252W regulated AC-DC power. Features 18V nominal output voltage with 14A maximum output current. Operates from 80-275V AC input, offering 4kV isolation voltage. Achieves 87% efficiency and a maximum operating temperature of 70°C. Approvals include UL, CE, TUV, and CB. Dimensions are 5 inches (length) x 3 inches (width) x 1.43 inches (height).
XP Power EMH250PS18 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 14A |
| Efficiency | 87% |
| Height | 1.43inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Input Voltage (AC) | 275V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 275V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 14A |
| Max Output Power | 252W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Power | 250W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | EMH |
| Voltage - Output 1 | 18V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power EMH250PS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
