XP Power EMH350PD21-U technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X5 |
| Width | 101.6 |
| Length | 152.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 275 |
| Input Voltage-Min | 80 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 39.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power EMH350PD21-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.