
350W AC-DC regulated power supply module featuring a 12V nominal output voltage and 29.2A maximum output current. This board mount DC/DC converter operates with 87% efficiency across an 80-275V AC input range. It provides 4kV isolation voltage and is designed for chassis mounting. The module offers a maximum output power of 354W and operates within a 0°C to 70°C temperature range.
XP Power EMH350PS12 technical specifications.
| Current - Output 1 | 29.2A |
| Efficiency | 87% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 275V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 275V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 29.2A |
| Max Output Power | 354W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 350W |
| Reach SVHC Compliant | Unknown |
| Series | EMH (350W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power EMH350PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.