
Board mount DC/DC converter delivering 350W maximum output power with an 18V nominal output voltage and 19.5A maximum output current. Features 87% efficiency, 4kV isolation voltage, and a wide AC input range from 80V to 275V. Operates within a 0°C to 70°C temperature range and is certified with UL, CE, TUV, and CB approvals. Dimensions include 5 inches in length, 3 inches in width, and 1.43 inches in height, designed for chassis mounting.
XP Power EMH350PS18 technical specifications.
| Approvals | UL, CE, TUV, CB |
| Current - Output 1 | 19.5A |
| Efficiency | 87% |
| Height | 1.43inch |
| Isolation Voltage | 4kV |
| Length | 5inch |
| Max Input Voltage (AC) | 275V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 275V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 19.5A |
| Max Output Power | 354W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Power | 350W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | EMH |
| Voltage - Output 1 | 18V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power EMH350PS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.