XP Power EMH350PS18D technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 19.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 354W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 3.6(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for XP Power EMH350PS18D to view detailed technical specifications.
No datasheet is available for this part.