XP Power EMH350PS48-01 technical specifications.
| Current - Output 1 | 7.3A |
| Efficiency | 87% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 275V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 275V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.3A |
| Max Output Power | 354W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 350W |
| Reach SVHC Compliant | Unknown |
| Series | EMH (350W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for XP Power EMH350PS48-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
