15W AC/DC power supply, single output, 5V, 3A. Features dual 5-pin terminals, operating temperature range of -20°C to 50°C, and a compact R-XDMA-P5 package (30.7mm width, 62mm length). Input voltage range is 85-264VAC, with a maximum load regulation of 1%. Designed for general applications.
XP Power EML15US05-P technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 30.7 |
| Length | 62 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power EML15US05-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.