
Board mount DC/DC converter with a single output and one function. Features a 5-terminal dual configuration, operating from 0V to 12V input. Housed in a R-XDMA-P5 package measuring 71.1mm x 43.2mm x 22.11mm. Suitable for commercial temperature grades, with a maximum operating temperature of 70°C and a minimum of -10°C.
XP Power F05 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Width | 43.2 |
| Length | 71.1 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 0 |
| Height | 22.11 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power F05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.