400W AC/DC power supply, single output, 28V nominal voltage. Delivers 14.2A maximum output current with 400W maximum output power. Features 87% efficiency and 4kV isolation voltage. Operates from 80V to 275V AC input, with a temperature range of -10°C to 70°C. Chassis and panel mountable.
XP Power FCM400PS28 technical specifications.
| Current - Output 1 | 21.4A |
| Efficiency | 87% |
| Height | 49mm |
| Isolation Voltage | 4kV |
| Length | 152.4mm |
| Max Input Voltage (AC) | 275V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 275V |
| Min Input Voltage | 80V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 14.2A |
| Max Output Power | 400W |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Power | 400W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FCM (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for XP Power FCM400PS28 to view detailed technical specifications.
No datasheet is available for this part.