XP Power FXC6C6-06 technical specifications.
| Current - Output 1 | 41.7A |
| Current - Output 2 | 41.7A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 1kW |
| Number of Outputs | 2 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| RoHS | Compliant |
Download the complete datasheet for XP Power FXC6C6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.