XP Power GCS180PS15 technical specifications.
| Current - Output 1 | 12A |
| Efficiency | 93% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 187W |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 12A |
| Output Power | 150W |
| Reach SVHC Compliant | Unknown |
| Series | GCS (180W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power GCS180PS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.