The GCS180PS48-R is a regulated AC/DC power supply from XP Power, offering a single output voltage of 48V with a maximum output current of 3.1A. It has a maximum output power of 187W and an efficiency of 93% (typical). The power supply operates within a temperature range of -40°C to 70°C and features a minimum isolation voltage of 4000VAC. It is designed for general use and is suitable for medical applications.
XP Power GCS180PS48-R technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 187W |
| Efficiency | 93(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5% |
| Maximum Input Current | 1.8(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 1%(Max) |
| Pin Count | 20 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for XP Power GCS180PS48-R to view detailed technical specifications.
No datasheet is available for this part.