350W AC/DC power supply, single output, 12V, 16.7A. Features wide input voltage range (85-264 VAC) and a maximum load regulation of 0.5%. Operating temperature range spans from -40°C to +30°C. This medical-grade power supply is equipped with 32 terminals and conforms to the R-XXMA-X32 JEDEC package code.
XP Power GCS350PS12 technical specifications.
| Max Operating Temperature | 30 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power GCS350PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.