350W AC/DC power supply with a single 24V output at 8.3A. Features a wide input voltage range of 85-264VAC and a maximum load regulation of 0.5%. Operates across an extended temperature range from -40°C to +30°C. This medical-grade power supply includes 32 terminals and is housed in an R-XXMA-X32 package.
XP Power GCS350PS24 technical specifications.
| Max Operating Temperature | 30 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 85 |
| Load Regulation-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power GCS350PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.