The GP40 is a miniature, isolated, proportional DC to HV DC converter from XP Power's GP Series. It provides a user-selectable positive or negative output voltage up to 4000VDC at 1W power. The output voltage is proportional to the input voltage, starting linearly from approximately 0.7VDC up to 12VDC. It features a low noise quasi-sinewave oscillator and a shielded transformer to ensure clean DC conversion with low EMI and RFI. The compact PCB mount package is designed for applications requiring low power consumption and high reliability, such as mass spectrometry, electrostatic chucks, and particle counters. It requires no minimum load and includes a three-year warranty.
XP Power GP40 technical specifications.
| Output Voltage | 0 to 4000VDC |
| Output Current | 250µA |
| Max Output Power | 1W |
| Input Voltage Range | 0.7 to 12VDC |
| Input Current (Full Load) | <150mA |
| Input Current (No Load) | <45mA |
| Isolation | Input to Output Isolated |
| Ripple | <1.5% |
| Operating Temperature | -20 to +70°C |
| Weight | 43g |
| RoHS | Compliant |
| REACH | No SVHC |
Download the complete datasheet for XP Power GP40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.