
500W AC-DC regulated power supply module, board mountable, featuring a single 12V output delivering up to 42A. This high-efficiency converter operates across a wide input voltage range of 85-264V AC, with 4kV isolation. It offers a robust operating temperature range from -40°C to 70°C and is RoHS compliant. Designed for chassis or panel mounting, this power supply module provides a maximum output power of 514W.
XP Power GSP500PS12-EF technical specifications.
| Current - Output 1 | 42A |
| Efficiency | 90% |
| Isolation Voltage | 4kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42A |
| Max Output Power | 500W |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 514W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GSP500 (500W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power GSP500PS12-EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
