
1.5kW AC/DC power supply, single output, delivering 15V at 100A. Features 90% efficiency and 3kV isolation voltage. Operates from 90-264V AC input, with a temperature range of -20°C to 60°C. Chassis and panel mountable, with I²C interface and UL, TUV, CB approvals. RoHS compliant.
XP Power HDS1500PS15 technical specifications.
| Approvals | UL, TUV, CB |
| Package/Case | 100 |
| Current - Output 1 | 100A |
| Efficiency | 90% |
| Features | I²C |
| Height | 2.5inch |
| Isolation Voltage | 3kV |
| Length | 12.32inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1.5kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDS1500 |
| Voltage - Output 1 | 15V |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power HDS1500PS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
