XP Power HDS1500PS24 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 62.5A |
| Efficiency | 91% |
| Features | I²C |
| Isolation Voltage | 3kV |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 62.5A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1.5kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDS1500 (1500W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power HDS1500PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
