
Board mount DC/DC converter delivering 3kW maximum output power with a nominal output voltage of 60V and a maximum output current of 50A. Features 93% efficiency, 3kV isolation voltage, and a wide AC input range from 90V to 264V. Operating temperature range spans -20°C to 60°C. Approvals include UL, TUV, and CB, with RoHS compliance. Chassis and panel mountable.
XP Power HDS3000PS60 technical specifications.
| Approvals | UL, TUV, CB |
| Package/Case | 100 |
| Current - Output 1 | 50A |
| Efficiency | 93% |
| Features | I²C |
| Height | 5inch |
| Isolation Voltage | 3kV |
| Length | 14.41inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Output Power | 3kW |
| Max Power Dissipation | 3kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 60V |
| Number of Outputs | 1 |
| Output Power | 3kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HDS3000 |
| Voltage - Output 1 | 60V |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power HDS3000PS60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
