Single-output AC/DC power supply delivering 36V at 21.7A, with a maximum output power of 780W. Features 85% efficiency, 3kV isolation voltage, and a wide input voltage range of 85-305V AC. Operates across an extended temperature range from -40°C to 70°C. Chassis and panel mountable, with UL, TUV, and CB approvals.
XP Power HHP650PS36 technical specifications.
| Approvals | UL, TUV, CB |
| Current - Output 1 | 21.7A |
| Efficiency | 85% |
| Height | 2.5inch |
| Isolation Voltage | 3kV |
| Length | 9.99inch |
| Max Input Voltage (AC) | 305V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 305V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Power | 780W |
| Max Power Dissipation | 657W |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 36V |
| Number of Outputs | 1 |
| Output Power | 649W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HHP650 |
| Voltage - Output 1 | 36V |
| Width | 4.2inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power HHP650PS36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.