1.2kW AC/DC power supply featuring a single 12V output at 100A. This chassis mount unit offers 90% efficiency and 4kV isolation voltage, operating from 85-264V AC input. With a maximum output power of 1.205kW, it supports a wide temperature range of -20°C to 70°C. Dimensions are 12.75 inches in length, 4 inches in width, and 1.7 inches in height. RoHS compliant.
XP Power HPU1K5PS12 technical specifications.
| Current - Output 1 | 100A |
| Current - Output 2 | 1A |
| Efficiency | 90% |
| Height | 1.7inch |
| Isolation Voltage | 4kV |
| Length | 12.75inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 100A |
| Output Power | 1.205kW |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HPU1K5 |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power HPU1K5PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.