XP Power HPU1K5PS12-M technical specifications.
| Current - Output 1 | 100A |
| Efficiency | 90% |
| Height | 1.7inch |
| Isolation Voltage | 4kV |
| Length | 12.75inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100A |
| Max Output Power | 1.2kW |
| Max Power Dissipation | 1.2kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1.205kW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HPU1K5 (1500W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power HPU1K5PS12-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.