1.5kW AC-DC regulated power supply module, featuring a 24V nominal output voltage and 63A output current. This board mount DC/DC converter offers 90% efficiency, 4kV isolation voltage, and operates across an 85-264V AC input range. Designed for chassis or panel mounting, it has dimensions of 12.75 inches in length, 4 inches in width, and 1.7 inches in height, with a maximum operating temperature of 70°C.
XP Power HPU1K5PS24 technical specifications.
| Current - Output 1 | 63A |
| Current - Output 2 | 1A |
| Efficiency | 90% |
| Height | 1.7inch |
| Isolation Voltage | 4kV |
| Length | 12.75inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50A |
| Max Output Power | 1.5kW |
| Max Power Dissipation | 1.5kW |
| Mount | Chassis Mount, Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 63A |
| Output Power | 1.517kW |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HPU1K5 |
| Voltage - Output 1 | 24V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power HPU1K5PS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.