XP Power HUL200-12 technical specifications.
| Package/Case | 200 |
| Height | 38.1mm |
| Length | 173mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 16.7A |
| Max Output Power | 200W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 16.7A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power HUL200-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
