XP Power HUL300-32 technical specifications.
| Current - Output 1 | 30A |
| Current - Output 2 | 8A |
| Current - Output 3 | 2A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Power | 300W |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Compliant |
Download the complete datasheet for XP Power HUL300-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
