XP Power HUP80-10-1 technical specifications.
| Style | Interchangeable Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 7V |
| Maximum Output Current | 9.9A |
| Maximum Output Power | 80W |
| Input Voltage | 90 to 264V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power HUP80-10-1 to view detailed technical specifications.
No datasheet is available for this part.