
1W DC/DC converter module with two isolated 5V and -5V outputs, each rated for 100mA. This hybrid SIP-5 package features 1kV isolation voltage and operates within a 4.5V to 5.5V DC input range. With 74% efficiency and a compact SIP package (6.09mm W x 19.3mm D x 10.16mm H), it is designed for PCB through-hole mounting. Operating temperature range is -40°C to 85°C, and the unit is RoHS compliant.
XP Power IA0505S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 19.3mm |
| Efficiency | 74% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.