XP Power IA0509D technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Height | 0.25inch |
| Isolation Voltage | 1kV |
| Length | 0.8inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA0509D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.