1W DC/DC converter module featuring a SIP package for PCB mounting. Delivers dual ±12V outputs, each with 42mA maximum current. Operates from a 4.5V to 5.5V DC input, providing 1kV isolation. Achieves 78% efficiency and operates across a -40°C to 85°C temperature range.
XP Power IA0512S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.3mm |
| Efficiency | 78% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.