
1W DC/DC Converter, SIP package, featuring dual 24V and -24V outputs, each with 21mA current capability. Operates with a 4.5V to 5.5V DC input, delivering 1W maximum output power. Offers 1kV isolation voltage and 80% efficiency, with a wide operating temperature range of -40°C to 85°C. Designed for PCB mounting via through-hole technology.
XP Power IA0524S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 21mA |
| Current - Output 2 | 21mA |
| Depth | 19.3mm |
| Efficiency | 80% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -24V |
| Number of Outputs | 2 |
| Output Current | 21mA |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA0524S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
