
1W DC/DC converter module featuring dual 5V and -5V outputs, each with 100mA current capability. This hybrid, board-mount power supply offers 1kV isolation and operates within a 10.8V to 13.2V DC input range. With 75% efficiency and a compact DIP package, it is designed for through-hole PCB mounting. Operating temperature range spans -40°C to 85°C.
XP Power IA1205D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 20.32mm |
| Efficiency | 75% |
| Height | 6.35mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA (1W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA1205D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.