
1W DC/DC converter module featuring dual 12V and -12V outputs, each with 42mA current capability. This hybrid, board-mount power supply offers 1kV isolation and operates efficiently at 78% with a 1W maximum output power. Designed for through-hole PCB mounting, it accepts a 10.8V to 13.2V DC input and functions across an extended temperature range of -40°C to 85°C. The compact DIP-6 package measures 0.8 x 0.4 x 0.25 inches.
XP Power IA1212D technical specifications.
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 20.32mm |
| Efficiency | 78% |
| Height | 0.25inch |
| Isolation Voltage | 1kV |
| Length | 0.8inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA1212D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.