1W DC/DC Converter, board mount, hybrid, DIP package. Features dual 15V and -15V outputs, each rated for 33mA. Operates from a 10.8V to 13.2V DC input with 1kV isolation voltage. Achieves 80% efficiency and offers a wide operating temperature range of -40°C to 85°C. Through-hole mounting for PCB integration.
XP Power IA1215D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 20.32mm |
| Efficiency | 80% |
| Height | 0.25inch |
| Isolation Voltage | 1kV |
| Length | 0.8inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA1215D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.