
1W DC/DC converter module featuring dual 15V and -15V outputs, each with 33mA current capability. This hybrid SIP-5 package offers 1kV isolation and operates from a 10.8V to 13.2V DC input. Achieving 80% efficiency, it supports through-hole PCB mounting and operates across a -40°C to 85°C temperature range.
XP Power IA1215S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 19.3mm |
| Efficiency | 80% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA1215S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
