
1W DC/DC converter module featuring dual 3.3V and -3.3V outputs, each capable of 151mA. This hybrid, board-mount converter operates with an efficiency of 68% across a wide temperature range of -40°C to 85°C. It offers 1kV isolation voltage and supports through-hole PCB mounting. The module has a maximum input voltage of 26.4V DC and a minimum of 21.6V DC. Dimensions are 0.8 inches in length, 0.4 inches in width, and 0.25 inches in height.
XP Power IA2403D technical specifications.
| Current - Output 1 | 151mA |
| Current - Output 2 | 151mA |
| Depth | 20.32mm |
| Efficiency | 68% |
| Height | 0.25inch |
| Isolation Voltage | 1kV |
| Length | 0.8inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 151mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA2403D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.