
1W DC/DC converter module featuring dual 9V and -9V outputs, each delivering up to 55mA. This hybrid, board-mount component offers 1kV isolation and operates within a 21.6V to 26.4V DC input range. With 76% efficiency and a compact DIP-6 package, it is designed for through-hole PCB mounting. Operating temperature range spans from -40°C to 85°C.
XP Power IA2409D technical specifications.
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 20.32mm |
| Efficiency | 76% |
| Height | 6.35mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA2409D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.