Isolated Board Mount DC/DC Converter, SIP package, 1W output power. Features dual 3.3V and -3.3V outputs, each with 151mA current capability. Operates with an input voltage range of 43.2V to 52.8V DC, offering 1kV isolation. Designed for through-hole PCB mounting with dimensions of 19.3mm (depth) x 6.09mm (width) x 10.16mm (height). Achieves 60% efficiency and operates across a temperature range of -40°C to 85°C. RoHS compliant.
XP Power IA4803S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 151mA |
| Current - Output 2 | 151mA |
| Depth | 19.3mm |
| Efficiency | 60% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 151mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Current | 151mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA (1W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 6.09mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA4803S to view detailed technical specifications.
No datasheet is available for this part.