
Isolated board mount DC/DC converter featuring a SIP package and through-hole mounting for PCB integration. Delivers dual outputs of 15V and -15V, each with 33mA maximum output current, for a total of 1W maximum output power. Operates with an input voltage range of 43.2V to 52.8V DC, offering 1kV isolation voltage and 74% efficiency. Designed for operation between -40°C and 85°C, with dimensions of 19.3mm depth, 0.4-inch height, and 0.76-inch length.
XP Power IA4815S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 19.3mm |
| Efficiency | 74% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IA |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IA4815S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.