The XP Power IB2412S is an industrial DC/DC converter with a single output, operating within a temperature range of -40 to 85 degrees Celsius. It has a 5-terminal design and a JEDEC package code of R-XSMA-T5. The converter measures 6.09mm in width and 19.3mm in length. It is designed for use in industrial applications and is available in a SIP package type.
XP Power IB2412S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 6.09 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power IB2412S to view detailed technical specifications.
No datasheet is available for this part.