The XP Power IB2415S is an industrial DC/DC converter with a single output and a temperature grade of industrial. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The converter is available in a 5-pin SIP-5 package with a width of 6.09mm and a length of 19.3mm. It is designed for board mount applications and has a maximum input voltage range of 21.6 to 26.4 volts.
XP Power IB2415S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T5 |
| Width | 6.09 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power IB2415S to view detailed technical specifications.
No datasheet is available for this part.