
Board mount DC/DC converter with 1W output power and a nominal output voltage of 5V at 200mA. Features 1.5kV isolation voltage, 74% efficiency, and a wide operating temperature range of -40°C to 85°C. Input voltage range is 4.5V to 5.5V DC. Packaged in a DIP case for through-hole PCB mounting.
XP Power IC0505DA technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 74% |
| Height | 4.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IC (1W) |
| Voltage - Output 1 | 5V |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IC0505DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
