
Isolated board mount DC/DC converter, DIP package, 1W output power, 15V nominal output voltage, 67mA output current. Features 1.5kV isolation voltage, 76% efficiency, and a wide operating temperature range of -40°C to 85°C. Designed for through-hole PCB mounting with a 5V nominal input voltage.
XP Power IC0515DA technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Depth | 19.5mm |
| Efficiency | 76% |
| Height | 0.18inch |
| Isolation Voltage | 1.5kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 67mA |
| Output Power | 1.01W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | IC |
| Voltage - Output 1 | 15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IC0515DA to view detailed technical specifications.
No datasheet is available for this part.
