XP Power ICA175-42-3P technical specifications.
| Number of Outputs | 4 |
| Output Voltage | 5|3.3|12|-12V |
| Maximum Output Current | 25|25|3|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 175W |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power ICA175-42-3P to view detailed technical specifications.
No datasheet is available for this part.