
100W DC-DC regulated power supply module, board mount, hybrid design with a metal package. Features a single 5V output delivering up to 20A. Operates from an 18V to 36V DC input range, with a nominal input of 24V. Offers 1.5kV isolation voltage and 83% efficiency. Includes overvoltage protection (OVP) and short-circuit protection (SCP). Dimensions: 61mm depth, 0.5-inch height, 2.4-inch length, 2.28-inch width. Suitable for through-hole PCB mounting, with an operating temperature range of -40°C to 100°C. RoHS compliant.
XP Power ICH10024S05 technical specifications.
| Current - Output 1 | 20A |
| Depth | 61mm |
| Efficiency | 83% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 5V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH10024S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.