100W DC-DC regulated power supply module featuring a single 15V output at 6.7A. This hybrid, metal package module offers 85% efficiency and operates within a 36V to 75V DC input range. Key features include overvoltage protection (OVP) and short-circuit protection (SCP), with an isolation voltage of 1.5kV. Designed for through-hole PCB mounting, it boasts a wide operating temperature range from -40°C to 100°C.
XP Power ICH10048S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6.7A |
| Depth | 61mm |
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 100W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 15V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH10048S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.