100W DC-DC converter module with 3.3V single output, delivering up to 20A. Features include 1.5kV isolation, 80% efficiency, and overvoltage/short-circuit protection. Operates from a 36-75V DC input range and supports through-hole PCB mounting. Designed for demanding applications with a wide operating temperature range of -40°C to 100°C.
XP Power ICH10048S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 20A |
| Depth | 61mm |
| Efficiency | 80% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 100W |
| Max Power Dissipation | 66W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 100W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 3.3V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH10048S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.