100W DC-DC regulated power supply module, featuring a hybrid metal package and DIP configuration. Delivers a single 24V output at 4.17A, with 100W maximum output power and efficiency up to 88%. Operates from an 18-75V DC input range, offering 1.5kV isolation voltage. Includes Overvoltage Protection (OVP) and Short Circuit Protection (SCP), with a wide operating temperature range of -40°C to 100°C. Designed for PCB mounting via through-hole technology.
XP Power ICH10048WS24 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4.17A |
| Depth | 61mm |
| Efficiency | 88% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Output Power | 100W |
| Max Power Dissipation | 100W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 100W |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH10048WS24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.