
50W, 12V DC-DC regulated power supply module featuring a single output and hybrid construction within a metal package. Delivering 4.16A maximum output current, this board mount converter operates from an 18V to 36V DC input range, with a nominal input of 24V. Key features include Over Voltage Protection (OVP) and Short Circuit Protection (SCP), 1.5kV isolation voltage, and an efficiency of 85%. Designed for through-hole PCB mounting, it operates across a wide temperature range of -40°C to 100°C.
XP Power ICH5024S12 technical specifications.
| Current - Output 1 | 4.16A |
| Depth | 61mm |
| Efficiency | 85% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.16A |
| Max Output Power | 50W |
| Max Power Dissipation | 50W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 4.16A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ICH |
| Voltage - Output 1 | 12V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ICH5024S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.